Telemecanique XS8C4A1DPP20

Inductive Sensor, 40X40X117MM, 20MM Range, Flush, 2 Wire, No Nc, Screw Clamp Terminal
$ 187.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8C4A1DPP20.

Burklin Elektronik

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-65.12%

CAD Models

Download Telemecanique XS8C4A1DPP20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS8C4A1DPP20 provided by its distributors.

INDUCTIVE SENSOR, 40X40X117MM, 20MM RANGE, FLUSH, 2 WIRE, NO NC, SCREW CLAMP TERMINAL
Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 12 → 48 V dc
TELEMECANIQUE SENSORS XS8C4A1DPP20 Inductive sensor XS8 40x40x117-PBT-S
Sensor, Inductive, 20Mm, 12-48Vdc; Product Range:Xs Series; Sensing Range Max:20Mm; Sensor Housing:Rectangular; Sensor Input:Inductive; Sensor Output Type:Spst-No/Spst-Nc; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XS8C4A1DPP20
Sensing Distance Max. mm = 20 / Inductive Sensor Output Type = NO/NC / Repeat Accuracy (%) = 0.03 / Switching Frequency Hz = 300 / Housing Material = Plastic / Series = XS8 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Screw Clamp Terminal / Mounting Type = Flush Mount / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Rectangular / Length mm = 117

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC