Telemecanique XS8C2A4MAU20

Inductive, Rectangular Proximity Sensor, PBT, 1/2 in Connector, 2 Wires, Unshielded
$ 147.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8C2A4MAU20.

IHS

Datasheet7 pages3 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS8C2A4MAU20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67

Descriptions

Descriptions of Telemecanique XS8C2A4MAU20 provided by its distributors.

Inductive, Rectangular Proximity Sensor, PBT, 1/2 in Connector, 2 Wires, Unshielded
Proximity switch, Surface mounting, 1 Form A (N/O), 200 mA, Detection range 40 mm, XS8C2A4MAU20
Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO, 20 → 264 V ac/dc
PROXIMITY SENSOR, ACDC, NO, 2-WIRE, NFLUSH SN 40MM CONN U20
INDUCTIVE PROXIMITY SENSOR, 40MM, 240VDC; Sensing Range Max:40mm; Thread Size - Metric:-; Sensor Output:-; Supply Voltage DC Min:24V; Supply Voltage DC Max:240V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-Jan-201

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS8 C2A4MAU20