Telemecanique XS8C2A1MAU20

Inductive, Rectangular Proximity Sensor, PBT, 1/2 in Connector, 2 Wires, Shielded
$ 141.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8C2A1MAU20.

IHS

Datasheet7 pages3 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Telemecanique XS8C2A1MAU20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67

Descriptions

Descriptions of Telemecanique XS8C2A1MAU20 provided by its distributors.

Inductive, Rectangular Proximity Sensor, PBT, 1/2 in Connector, 2 Wires, Shielded
Proximity switch, Surface mounting, 1 Form A (N/O), 200 mA, Detection range 20 mm, XS8C2A1MAU20
Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO, 20 → 264 V ac/dc
PROXIMITY SENSOR, ACDC, NO, 2-WIRE, FLUSH SN 20MM CONN U20
Square D (Schneider Electric) XS8C2A1MAU20 XSProximity Sensor. Telemecanique OsiSense XS Square D Proximity Sensor, Fixed Flat Form, Series: XS8, Inductive Sensing Method, 0.79 in Sensing Distance, 0 to 0.63 in Measuring, 5-Position Turret Head Sensing Position, <=3% Accuracy, Discrete Output, 1NO Contact Configuration, 20 to 264 VAC/VDC, 24 to 240 VDC, 24 to 240 VAC, <=25/<=50 Hz Frequency Response, 3 Pin 1/2-20 UNF Male Connection, <=1.2 ms Response, 40 mm L x 70 mm W x 40 mm H Size, IP65/IP67/IP69K Enclosure, -25 to 70 deg C, Flush Mounting, PBT, Environ. Additional Description: SQD -XS8C2A1MAU20 (N) ACDC NO 2WIRE FLUSH SN 20MM CONN U20. Catalog Description: Inductive proximity sensors XS, inductive sensor XS8 40x40x70, PBT, Sn20 mm, 24...240VAC/DC, 1/2.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS8 C2A1MAU20