Telemecanique XS8C2A1DAM12

Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, 12 → 48 V dc
$ 205.825

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8C2A1DAM12.

element14 APAC

Datasheet5 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

CAD Models

Download Telemecanique XS8C2A1DAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67

Descriptions

Descriptions of Telemecanique XS8C2A1DAM12 provided by its distributors.

Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, 12 → 48 V dc
Proximity switch, Surface mounting, 1 Form A (N/O), 200 mA, Detection range 20 mm, XS8C2A1DAM12
INDUCTIVE PROXIMITY SENSOR, 20MM, 48V; Sensing Range Max:20mm; Thread Size - Metric:-; Sensor Output:Digital; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS8 C2A1DAM12
  • XS8C2A1DAM12.