Telemecanique XS8C1A1PAL10

Telemecanique Sensors Inductive Block Proximity Sensor, 25 mm Detection, PNP NO, 12 → 24 V dc
$ 230.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8C1A1PAL10.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS8C1A1PAL10 provided by its distributors.

Telemecanique Sensors Inductive Block Proximity Sensor, 25 mm Detection, PNP NO, 12 → 24 V dc
INDUCTIVE PROXIMITY SENSOR, 40 X 40 X 15. PBT, SN 25 MM, 12 TO 24, V DC, CABLE 1
Proximity switch, Surface mounting, 1 Form A (N/O), 200 mA, Detection range 25 mm, XS8C1A1PAL10
Proximity Sensor Inductive NO PNP 2.5cm 12V to 24V
Inductive Proximity Sensor, 25Mm, 24V; Product Range:Xs Series; Sensing Range Max:25Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XS8C1A1PAL10
Sensing Distance Max. mm = 25 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Plastic / Series = XS8 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 10 m / Mounting Type = Non Flush Mount / Protection Rating = IP68 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Square / Length mm = 15

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC