Telemecanique XS8C1A1MBL01U20

TELEMECANIQUE SENSORS XS8C1A1MBL01U20 Proximity Sensor Sz C Ac/Dc Xs8
$ 262.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8C1A1MBL01U20.

element14 APAC

Datasheet5 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS8C1A1MBL01U20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS8C1A1MBL01U20 provided by its distributors.

TELEMECANIQUE SENSORS XS8C1A1MBL01U20 Proximity Sensor Sz C Ac/Dc Xs8
inductive sensor XS8 40x40x15 - PBT - Sn25mm - 24..240VAC/DC - 1/2.
Proximity Sensor Inductive NC 2.5cm 24V to 240V
Proximity switch, Surface mounting, 1 Form B (N/C), 200 mA, Detection range 25 mm, XS8C1A1MBL01U20
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS8C1A1MBL01U20
INDUCTIVE PROXIMITY SENSOR, 25MM, 240VDC; Sensing Range Max:25mm; Thread Size - Metric:-; Sensor Output:-; Supply Voltage DC Min:24V; Supply Voltage DC Max:240V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-Jan-201

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS8 C1A1MBL01U20