Telemecanique XS7J1A1DAL01M8

TELEMECANIQUE SENSORS XS7J1A1DAL01M8 Inductive sensor XS7 8x22x8-PBT-Sn2.
$ 73.851

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7J1A1DAL01M8.

Burklin Elektronik

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS7J1A1DAL01M8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS7J1A1DAL01M8 provided by its distributors.

TELEMECANIQUE SENSORS XS7J1A1DAL01M8 Inductive sensor XS7 8x22x8-PBT-Sn2.
Proximity Sensor Inductive NO 2.5mm 12V to 24V
Schneider Proximity Sensor Size J DC XS7 + o
Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 2.5 mm, XS7J1A1DAL01M8
PROXIMITY SENSOR, 36VDC 200MA XS
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS7J1A1DAL01M8
INDUCTIVE PROXIMITY SENSOR, 2.5MM, 24V; Sensing Range Max: 2.5mm; Thread Size - Metric: -; Sensor Output: SPST-NO; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC