Telemecanique XS7G12PA140S

Telemecanique Sensors Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 12 → 24 V dc
$ 71.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7G12PA140S.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Telemecanique XS7G12PA140S provided by its distributors.

Telemecanique Sensors Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 12 → 24 V dc
Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 2 mm, XS7G12PA140S
INDUCTIVE SENSOR 264V 200MA XS +OPTIONS | Telemecanique Sensors XS7G12PA140S
TELEMECANIQUE SENSORS XS7G12PA140S Inductive sensor XS7 12x40x26-plastic
INDUCTIVE PROXIMITY SENSOR, 2MM, 24V; Sensing Range Max:2mm; Thread Size - Metric:-; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS7 G12PA140S