Telemecanique XS7G12PA140

PNP Block Inductive Proximity Sensor 2 Mm Detection Range, 12 to 24 V DC, IP67
$ 77.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7G12PA140.

element14 APAC

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS7G12PA140 provided by its distributors.

PNP BLOCK INDUCTIVE PROXIMITY SENSOR 2 MM DETECTION RANGE, 12 TO 24 V DC, IP67
Proximity Sensor Inductive NO PNP 2mm 12V to 24V
TELEMECANIQUE SENSORS XS7G12PA140 Inductive sensor XS7 12x40x26-plastic
inductive sensor XS7 12x40x26 - plastic - Sn2mm - 12..24VDC - cable 2m
INDUCTIVE PROXIMITY SENSOR, 2MM, 24VDC; Sensing Range Max:2mm; Thread Size - Metric:-; Sensor Output:PNP-NO; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-Jan-20

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS7 G12PA140