Telemecanique XS7F1A1DAL2

Telemecanique Sensors Inductive Block Proximity Sensor, 5 mm Detection, 2-Wire NO, 12 → 24 V dc
$ 88.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7F1A1DAL2.

IHS

Datasheet5 pages3 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.71%

CAD Models

Download Telemecanique XS7F1A1DAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS7F1A1DAL2 provided by its distributors.

Telemecanique Sensors Inductive Block Proximity Sensor, 5 mm Detection, 2-Wire NO, 12 → 24 V dc
TELEMECANIQUE SENSORS XS7F1A1DAL2 Proximity Sensor Size F Dc Xs7 + Options
Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 5 mm, XS7F1A1DAL2
Proximity Sensor Inductive NO 5mm 12V to 24V
Inductive Proximity Sensor, Spst-No, 24V; Product Range:Xs Series; Sensing Range Max:5Mm; Sensor Output Type:Spst-No; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XS7F1A1DAL2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC