Telemecanique XS7F1A1DAL01M8

Proximity Sensor Size F Dc Xs7 + Options |Telemecanique Sensors XS7F1A1DAL01M8
$ 76.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7F1A1DAL01M8.

IHS

Datasheet5 pages3 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS7F1A1DAL01M8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS7F1A1DAL01M8 provided by its distributors.

Proximity Sensor Size F Dc Xs7 + Options |Telemecanique Sensors XS7F1A1DAL01M8
Proximity Sensor Inductive NO 5mm 12V to 24V
Inductive Sensor, 0mm Min, 4mm Max, Rectangular, Flush Mount
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS7F1A1DAL01M8
SENSOR, INDUCT SN5MM; Sensing Range Max: 5mm; Thread Size - Metric: -; Sensor Output: SPST-NO; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS7 F1A1DAL01M8