Telemecanique XS7E1A1PAL2

Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 10 mm, XS7E1A1PAL2
$ 175.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7E1A1PAL2.

element14 APAC

Datasheet142 pages15 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.88%

CAD Models

Download Telemecanique XS7E1A1PAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS7E1A1PAL2 provided by its distributors.

Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 10 mm, XS7E1A1PAL2
TELEMECANIQUE SENSORS XS7E1A1PAL2 Proximity Sensor Sz E Dc Pnp Xs7
Proximity Sensor Inductive NO PNP 1cm 12V to 24V
INDUCTIVE PROXIMITY SENSOR, 10MM, 24VDC; Sensing Range Max:10mm; Thread Size - Metric:-; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (17-Dec-201
Inductive Sensor Dimensions L x W x H: 26 x 26 x 13 mm Operating temperature: -25...70 °C Connection: Cable 2 m, PVR Connection Type: 3-Wire DC Construction form: Square Housing Material: Plastic Output: PNP, Make Contact (NO) Panel-mount type: Flush Protection rating: IP68 Operating voltage: 10...36 VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS7 E1A1PAL2