Telemecanique XS7E1A1NBL2

Proximity switch, Surface mounting, 1 Form B (N/C), 100 mA, Detection range 10 mm, XS7E1A1NBL2
$ 175.185

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7E1A1NBL2.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XS7E1A1NBL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS7E1A1NBL2 provided by its distributors.

Proximity switch, Surface mounting, 1 Form B (N/C), 100 mA, Detection range 10 mm, XS7E1A1NBL2
Proximity Sensor Inductive NC NPN 1cm 12V to 24V
inductive sensor XS7 26x26x13 - PBT - Sn10mm - 12..24VDC - cable 2m
PROXIMITY SENSOR SZ E DC NPN XS7
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS7E1A1NBL2
Inductive sensor XS7 26x26x13-PBT-Sn
INDUCTIVE PROXIMITY SENSOR, 10MM, 24V; Sensing Range Max:10mm; Thread Size - Metric:-; Sensor Output:NPN; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC