Telemecanique XS7D1A1PAL5

Proximity Sensor Sz D DC PNP XS7 | Telemecanique Sensors XS7D1A1PAL5
$ 174.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7D1A1PAL5.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS7D1A1PAL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS7D1A1PAL5 provided by its distributors.

PROXIMITY SENSOR SZ D DC PNP XS7 | Telemecanique Sensors XS7D1A1PAL5
Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 40 mm, XS7D1A1PAL5
Ind Prox Sensor, 40Mm, Pnp/Spst-No, 24V; Product Range:Xs Series; Sensing Range Max:40Mm; Sensor Output Type:Pnp/Spst-No Rohs Compliant: Yes |Telemecanique Sensors XS7D1A1PAL5
Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency Hz = 100 / Current Consumption mA = 10 / Housing Material = Plastic / Series = XS7 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 5 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Square / Length mm = 26

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS7 D1A1PAL5