Telemecanique XS7D1A1DAL5

Proximity Sensor Size D DC XS7 + Options | Telemecanique Sensors XS7D1A1DAL5
$ 268.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7D1A1DAL5.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS7D1A1DAL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS7D1A1DAL5 provided by its distributors.

PROXIMITY SENSOR SIZE D DC XS7 + OPTIONS | Telemecanique Sensors XS7D1A1DAL5
Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 40 mm, XS7D1A1DAL5
Ind Prox Sensor, 32Mm, Spst-No, 24V; Product Range:Xs Series; Sensing Range Max:32Mm; Sensor Output Type:Spst-No; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XS7D1A1DAL5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS7 D1A1DAL5