Telemecanique XS7C4A1MPG13

Inductive, Rectangular Proximity Sensor, PBT, Bare Wire, 2 Wires, Shielded
$ 202.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7C4A1MPG13.

Inventory History

3 month trend:
+48.42%

CAD Models

Download Telemecanique XS7C4A1MPG13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS7C4A1MPG13 provided by its distributors.

Inductive, Rectangular Proximity Sensor, PBT, Bare Wire, 2 Wires, Shielded
INDUCTIVE SENSOR, 40X40X117MM, 15MM RANGE FLUSH, 24-240VAC/DC NO NC, PG13.5 CABLE GLAND
Inductive Sensor, 15mm, PNP, Break Contact (NC)/PNP, Make Contact (NO) 200mA
Inductive sensor XS7 40x40x117 - PBT - Sn15 mm - 24..240VAC/DC - terminals
INDUCTIVE SENSOR, 15 MM RANGE, FLUSH, NO/NC, 24-240 VAC, 2 M CABLE, XS7C SERIES
INDUCTIVE PROXIMITY SENSOR, 15MM, 240VDC; Sensing Range Max:15mm; Thread Size - Metric:-; Sensor Output:SPST-NO / SPST-NC; Supply Voltage DC Min:24V; Supply Voltage DC Max:240V; Product Range:OsiSense XS Series; SVHC:No
Sensor, Inductive, 15Mm, 24-240Vdc; Rango De Detección Máx.:15Mm; Tensión De Alimentación Dc Mín.:24V; Tensión De Alimentación Dc Máx.:240V; Sensor, Entrada:Inductivo |Telemecanique Sensors XS7C4A1MPG13

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS7 C4A1MPG13
  • XS7C4A1MPG13.