Telemecanique XS7C4A1DPN12

inductive sensor XS7 40x40x117 - PBT - Sn15 mm - 12..48VDC - terminals
$ 191.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7C4A1DPN12.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS7C4A1DPN12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS7C4A1DPN12 provided by its distributors.

inductive sensor XS7 40x40x117 - PBT - Sn15 mm - 12..48VDC - terminals
DC NO/NC 2WIRE FLUSH SN 15MM CONN 1/2NPT | Telemecanique Sensors XS7C4A1DPN12
Inductive Sensor, 0mm Min, 12mm Max, Flush Mount
Proximity switch, Surface mounting, 1 Form A (N/O) + 1 Form B (N/C), 100 mA, Detection range 15 mm, XS7C4A1DPN12
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS7C4A1DPN12
INDUCTIVE PROXIMITY SENSORS XS,
INDUCTIVESENRECT40X40X117 12 48VD
Inductive Proximity Sensor, 15Mm, 24V; Product Range:Xs Series; Sensing Range Max:15Mm; Sensor Output Type:Spst-No/Spst-Nc; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:48V Rohs Compliant: Yes |Telemecanique Sensors XS7C4A1DPN12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS7 C4A1DPN12