Telemecanique XS7C4A1DPG13

Inductive, Rectangular Proximity Sensor, PBT, Bare Wire, 2 Wires, Shielded
$ 191.575

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7C4A1DPG13.

Farnell

Datasheet6 pages9 years ago
Datasheet142 pages15 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.14%

CAD Models

Download Telemecanique XS7C4A1DPG13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS7C4A1DPG13 provided by its distributors.

Inductive, Rectangular Proximity Sensor, PBT, Bare Wire, 2 Wires, Shielded
SCHNEIDER PROXIMITY SWITCH, 0-12MM RANGE, 1 NO/NC PROGRAMMABLE, 10-58V DC, SCREW CLAMP
Proximity Sensor Inductive NO/NC 1.5cm 12V to 48VDC
Sensor, Inductive, 15Mm, 12-48Vdc; Rango De Detección Máx.:15Mm; Tensión De Alimentación Dc Mín.:12V; Tensión De Alimentación Dc Máx.:48V; Sensor, Entrada:Inductivo |Telemecanique Sensors XS7C4A1DPG13
INDUCTIVE PROXIMITY SENSOR, 15MM, 48VDC; Sensing Range Max:15mm; Thread Size - Metric:-; Sensor Output:SPST-NO / SPST-NC; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SV
Sensing Distance Max. mm = 15 / Inductive Sensor Output Type = NO/NC / Repeat Accuracy (%) = 0.03 / Switching Frequency Hz = 300 / Housing Material = Plastic / Series = XS7 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Screw Clamp Terminal / Mounting Type = Flush Mount / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Rectangular / Length mm = 117

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS7 C4A1DPG13
  • XS7C4A1DPG13.