Telemecanique XS7C2A1PAM12

Proximity switch, Surface mounting, 1 Form A (N/O), 200 mA, Detection range 15 mm, XS7C2A1PAM12
$ 97.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7C2A1PAM12.

element14 APAC

Datasheet5 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS7C2A1PAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS7C2A1PAM12 provided by its distributors.

Proximity switch, Surface mounting, 1 Form A (N/O), 200 mA, Detection range 15 mm, XS7C2A1PAM12
Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, PNP NO, 10 → 36 V dc, 12 → 24 V
Proximity Sensor Inductive NO PNP 1.5cm 12V to 24VDC
INDUCTIVE PROXIMITY SENSOR, 15MM, 24V; Sensing Range Max:15mm; Thread Size - Metric:-; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS7 C2A1PAM12