Telemecanique XS7C2A1MAU20

Inductive, Rectangular Proximity Sensor, PBT, 1/2 in Connector, 2 Wires, Shielded
$ 196.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7C2A1MAU20.

IHS

Datasheet7 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XS7C2A1MAU20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS7C2A1MAU20 provided by its distributors.

Inductive, Rectangular Proximity Sensor, PBT, 1/2 in Connector, 2 Wires, Shielded
Proximity switch, Surface mounting, 1 Form A (N/O), 200 mA, Detection range 15 mm, XS7C2A1MAU20
Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 12 → 48 V dc
PROXIMITY SENSOR, ACDC, NO, 2-WIRE, FLUSH SN 15MM CONN U20
SENSOR, INDUCT SN15MM; Sensing Range Max: 15mm; Thread Size - Metric: -; Sensor Output: SPST-NO; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 240V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC