Telemecanique XS7C2A1DAM12

Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 15 mm, XS7C2A1DAM12
$ 126.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7C2A1DAM12.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS7C2A1DAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS7C2A1DAM12 provided by its distributors.

Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 15 mm, XS7C2A1DAM12
Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 12 → 48 V dc
Sensor, Inductive, 15Mm, 12-48Vdc; Product Range:Xs Series; Sensing Range Max:15Mm; Sensor Housing:Rectangular; Sensor Input:Inductive; Sensor Output Type:Spst-No; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XS7C2A1DAM12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS7 C2A1DAM12