Telemecanique XS7C1A1DBL01M12

inductive sensor XS7 40x40x15 - PBT - Sn15mm - 12..24VDC - M12 0.15m
$ 131.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7C1A1DBL01M12.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS7C1A1DBL01M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS7C1A1DBL01M12 provided by its distributors.

inductive sensor XS7 40x40x15 - PBT - Sn15mm - 12..24VDC - M12 0.15m
Proximity Sensor Inductive NC 1.5cm 12V to 24V
Schneider Proximity Sensor Size C DC XS7 + o
Proximity switch, Surface mounting, 1 Form B (N/C), 100 mA, Detection range 15 mm, XS7C1A1DBL01M12
INDUCTIVE PROXIMITY SENSOR, 15MM, 24V
Inductive sensor XS7 40x40x15-PBT-Sn
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS7C1A1DBL01M12
INDUCTIVE PROXIMITY SENSORS XS,
Inductive Proximity Sensor, Spst-Nc, 24V; Product Range:Xs Series; Sensing Range Max:15Mm; Sensor Output Type:Spst-Nc; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XS7C1A1DBL01M12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS7 C1A1DBL01M12