Telemecanique XS7C1A1DAM8

Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 15 mm, XS7C1A1DAM8
$ 203.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7C1A1DAM8.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

CAD Models

Download Telemecanique XS7C1A1DAM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS7C1A1DAM8 provided by its distributors.

Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 15 mm, XS7C1A1DAM8
Proximity Sensor Form C Sn=15mm NO , Flush Mountable
Proximity Sensor Inductive NO 1.5cm 12V to 24V
TELEMECANIQUE SENSORS XS7C1A1DAM8 Inductive Sensor 36Vdc 200Ma Xs
inductive sensor XS7 40x40x15 - PBT - Sn15mm - 12..24VDC - M8
Inductive Sensor, 0mm Min, 12mm Max, Flush Mount
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS7C1A1DAM8
Inductive Proximity Sensor, Spst-No, 24V; Product Range:Xs Series; Sensing Range Max:15Mm; Sensor Output Type:Spst-No; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XS7C1A1DAM8

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC