Telemecanique XS630B4NAL2

Inductive Proximity Sensor, XS6 M30 Sensor, Brass SN22MM Sensor
$ 103.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS630B4NAL2.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS630B4NAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS630B4NAL2 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, XS6 M30 SENSOR, BRASS SN22MM SENSOR
Proximity Sensor Inductive NO NPN 2.2cm 12V to 48V
TELEMECANIQUE SENSORS XS630B4NAL2 Inductive sensor XS6 M30-L63mm-brass
INDUCTIVE PROXIMITY SENSOR, 22MM, 48V; Sensing Range Max:22mm; Thread Size - Metric:M30 x 1.5; Sensor Output:NPN; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC