Telemecanique XS630B4MAU20

Inductive Proximity Sensor, M30. L74 Mm, Brass, Sn 22 Mm, 24 to 240 V Ac/dc
$ 126.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS630B4MAU20.

element14 APAC

Datasheet5 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.78%

CAD Models

Download Telemecanique XS630B4MAU20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS630B4MAU20 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, M30. L74 MM, BRASS, SN 22 MM, 24 TO 240 V AC/DC
Proximity Sensor Inductive NO 2.2cm 24V to 240VAC
Proximity switch, built-in mounting M30, 1 Form A (N/O), 200 mA, Detection range 22 mm, XS630B4MAU20
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, 2-Wire NO, 20 → 264 V
TELEMECANIQUE SENSORS XS630B4MAU20 Prox Sensor
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS630B4MAU20
INDUCTIVE PROXIMITY SENSORS XS,
BRAND NEW CONDITION, GUARANTEED.
INDUCTIVE PROXIMITY SENSOR, 22MM, 240V; Sensing Range Max: 22mm; Thread Size - Metric: M30 x 1.5; Sensor Output: Digital; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 240V; Product Range: OsiSense XS Series; SVHC: No SVHC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS630B4MAU20.