Telemecanique XS630B1PAL10TF

Inductive Proximity Sensor , XS6 M30 Inductive Sensor, Sensor
$ 128.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS630B1PAL10TF.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS630B1PAL10TF provided by its distributors.

INDUCTIVE PROXIMITY SENSOR , XS6 M30 INDUCTIVE SENSOR, SENSOR
inductive sensor XS6 M30 - L62mm - brass - Sn15mm - 12..48VDC - cable 10m
Inductive Sensor, 0mm Min, 12mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M30, 1 Form A (N/O), 200 mA, Detection range 15 mm, XS630B1PAL10TF
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 12 → 48 V dc
INDUCTIVE PROXIMITY SENSORS XS,
Telemecanique Sensors XS630B1PAL10TF
Ind Prox Sensor, 15Mm, Pnp/Spst-No, 48V; Product Range:Xs Series; Sensing Range Max:15Mm; Sensor Output Type:Pnp/Spst-No; Thread Size - Metric:M30 X 1.5 Rohs Compliant: Yes |Telemecanique Sensors XS630B1PAL10TF

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC