Telemecanique XS630B1PAL10EX

Inductive Sensor, Hazardous Area Proximity Sensor, M30 SN15MM Sensor
$ 128.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS630B1PAL10EX.

IHS

Datasheet5 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.67%

CAD Models

Download Telemecanique XS630B1PAL10EX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS630B1PAL10EX provided by its distributors.

INDUCTIVE SENSOR, HAZARDOUS AREA PROXIMITY SENSOR, M30 SN15MM SENSOR
Proximity switch, built-in mounting M30, 1 Form A (N/O), 200 mA, Detection range 15 mm, XS630B1PAL10EX
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 12 → 48 V dc
Inductive Sensor, 8mm Min, 15mm Max, Cylindrical
PROXIMITY SENSOR 30MM DC PNP XS6
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS630B1PAL10EX
Telemecanique Sensors XS630B1PAL10EX
RS APAC
Inductive Proximity Sensor, 15Mm, 48V; Product Range:Xs Series; Sensing Range Max:15Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V; Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XS630B1PAL10EX
Sensing Distance Max. mm = 15 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Cable, 10 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Construction Form = M30 / Length mm = 30

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC