Telemecanique XS630B1PAL01C

3 Wire PNP Inductive Sensor Remote Din | Telemecanique Sensors XS630B1PAL01C
$ 172.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS630B1PAL01C.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.74%

CAD Models

Download Telemecanique XS630B1PAL01C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XS630B1PAL01C provided by its distributors.

3 WIRE PNP INDUCTIVE SENSOR REMOTE DIN | Telemecanique Sensors XS630B1PAL01C
inductive sensor XS6 M30 - L62mm - brass - Sn15mm - 12..48VDC - DIN 0.15m
Inductive Sensor, 0mm Min, 12mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M30, 1 Form A (N/O), 200 mA, Detection range 15 mm, XS630B1PAL01C
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 58 V dc, 12
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS630B1PAL01C
INDUCTIVE SENSOR XS6 CYL. DIA30 S
Inductive Proximity Sensor, 15Mm, 48V; Product Range:Xs Series; Sensing Range Max:15Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V; Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XS630B1PAL01C

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC