Telemecanique XS630B1MAL5

Cylindrical, Inductive Proximity Sensor, 36 mm Dia., Brass, 5 m, Bare Wire, 2 Wires, Shielded
$ 125.76

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS630B1MAL5.

Farnell

Datasheet5 pages9 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.66%

CAD Models

Download Telemecanique XS630B1MAL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS630B1MAL5 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 36 mm Dia., Brass, 5 m, Bare Wire, 2 Wires, Shielded
inductive sensor XS6 M30 - L62mm - brass - Sn15mm - 24..240VAC/DC - cable 5m
INDUCTIVE PROXIMITY SENSOR, 8MM TO 15MM, 24V TO 240V; Sensor Input:Inductive; Sensing Range:8mm to 15mm; Supply Voltage Range DC:24V to 240V; Supply Voltage Range AC:24V to 240V
Sensing Distance Max. mm = 15 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency Hz = 500 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 5 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 62

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC