Telemecanique XS630B1DAL2

inductive sensor XS6 M30 - L62mm - brass - Sn15mm - 12..48VDC - cable 2m
$ 111.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS630B1DAL2.

Burklin Elektronik

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-2.17%

CAD Models

Download Telemecanique XS630B1DAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS630B1DAL2 provided by its distributors.

inductive sensor XS6 M30 - L62mm - brass - Sn15mm - 12..48VDC - cable 2m
Proximity Sensor Inductive NO 1.5cm 12V to 24V
Proximity switch, built-in mounting M30, 1 Form A (N/O), 100 mA, Detection range 15 mm, XS630B1DAL2
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 12 → 48 V dc
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS630B1DAL2
INDUCTIVE SENSOR, 15MM, DIGITAL, 48V
Telemecanique Sensors XS630B1DAL2
INDUCTIVE PROXIMITY SENSOR, 15MM, 48V; Sensing Range Max:15mm; Thread Size - Metric:M30 x 1.5; Sensor Output:Digital; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC