Telemecanique XS618B4NAL2

inductive sensor XS6 M18 - L60mm - brass - Sn12mm - 12..48VDC - cable 2m
$ 93.795

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS618B4NAL2.

Burklin Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS618B4NAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS618B4NAL2 provided by its distributors.

inductive sensor XS6 M18 - L60mm - brass - Sn12mm - 12..48VDC - cable 2m
Proximity Sensor Inductive NO NPN 1.2cm 12V to 48V
INDUCTIVE PROXIMITY SENSOR, 12MM, 48V; Sensing Range Max:12mm; Thread Size - Metric:M18 x 1; Sensor Output:NPN; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC