Telemecanique XS618B3DAM12

Proximity Sensor Inductive NO 8mm 12V to 24V
$ 85.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS618B3DAM12.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-56.25%

CAD Models

Download Telemecanique XS618B3DAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS618B3DAM12 provided by its distributors.

Proximity Sensor Inductive NO 8mm 12V to 24V
inductive sensor XS6 M18 - L50mm - brass - Sn8mm - 12..24VDC - M12
Inductive Sensor, 4mm Min, 8mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M18, 1 Form A (N/O), 100 mA, Detection range 8 mm, XS618B3DAM12
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 12 → 24 V dc
PROXIMITY SENSOR, 36VDC 200MA XS
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS618B3DAM12
INDUCTIVE PROXIMITY SENSORS XS,
Telemecanique Sensors XS618B3DAM12
INDUCTIVE PROXIMITY SENSOR, 8MM, 24V; Sensing Range Max:8mm; Thread Size - Metric:M18 x 1; Sensor Output:-; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC