Telemecanique XS618B2PBL01M12

Inductive sensor [Schneider Electric] XS618B2PBL01M12 Inductive sensor 3389110147995
$ 157.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS618B2PBL01M12.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS618B2PBL01M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS618B2PBL01M12 provided by its distributors.

Inductive sensor [Schneider Electric] XS618B2PBL01M12 Inductive sensor 3389110147995
Proximity Sensor Inductive NC PNP 9mm 12V to 24V
INDUCTIVE SENSOR XS6 M18, L60MM, BRASS, SN9MM, 12 TO 24VDC, M12 0.15M
Schneider PROXIMITY SENSOR 18MM DC PNP XS6
Proximity switch, built-in mounting M18, 1 Form B (N/C), 100 mA, Detection range 9 mm, XS618B2PBL01M12
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS618B2PBL01M12
Ind Prox Sensor, 15Mm, Pnp/Spst-Nc, 24V; Product Range:Xs Series; Sensing Range Max:15Mm; Sensor Output Type:Pnp/Spst-Nc; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M18 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS618B2PBL01M12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC