Telemecanique XS618B1PAL10EX

Prox. Sensor 18Mm Dc Pnp Xs6 |Square D By Schneider Electric XS618B1PAL10EX
$ 115.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS618B1PAL10EX.

Inventory History

3 month trend:
-80.42%

CAD Models

Download Telemecanique XS618B1PAL10EX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS618B1PAL10EX provided by its distributors.

Prox. Sensor 18Mm Dc Pnp Xs6 |Square D By Schneider Electric XS618B1PAL10EX
ELECTRIC INDUCTIVE SENSOR, M18 BARREL, 8MM RANGE, NO, PNP, 12-48VDC, 10M CABLE
TELEMECANIQUE SENSORS XS618B1PAL10EX Inductive sensor hazardous area-M18-
INDUCTIVE PROXIMITY SENSOR, 8MM, 48V; Sensing Range Max:8mm; Thread Size - Metric:M18; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-Jan-2019)
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Cable, 10 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Construction Form = M18 / Length mm = 18

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC