Telemecanique XS618B1NAL2

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, 2 m, Bare Wire, 3 Wires, Shielded
$ 98.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS618B1NAL2.

Newark

Datasheet6 pages9 years ago
Datasheet2 pages0 years ago

Farnell

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+62.37%

CAD Models

Download Telemecanique XS618B1NAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS618B1NAL2 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, 2 m, Bare Wire, 3 Wires, Shielded
Proximity Sensor Inductive NO NPN 8mm 12V to 24VDC
inductive sensor XS6 M18 - L62mm - brass - Sn8mm - 12..48VDC - cable 2m
INDUCTIVE PROX SENSOR 18MM 12-48 VDC, SS, 1 NO, NPN, 8MM, CABLE, XS600 SERIES
INDUCTIVE PROXIMITY SENSOR, 4MM TO 8MM, 12VDC TO 48VDC; Sensor Input:Inductive; Sensing Range:4mm to 8mm; Supply Voltage Range DC:12V to 48V
INDUCTIVE SENSOR, 8mm, 12-48VDC; Sensing Range Max:8mm; Thread Size - Metric:M18; Sensor Output:NPN; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-Jan-2018)
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = NPN / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 62

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC