Telemecanique XS618B1MAL2TF

Inductive Sensor XS6 M18, L62MM, Brass, SN8MM, 24 to 240VAC/DC, Cable 2M
$ 107.448

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS618B1MAL2TF.

Electro Sonic

Datasheet1 page13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Telemecanique XS618B1MAL2TF provided by its distributors.

INDUCTIVE SENSOR XS6 M18, L62MM, BRASS, SN8MM, 24 TO 240VAC/DC, CABLE 2M
Proximity switch, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 8 mm, XS618B1MAL2TF
INDUCTIVE PROXIMITY SENSORS XS,
BRAND NEW CONDITION, GUARANTEED.
Inductive Proximity Sensor, Pnp, 48V; Product Range:Xs Series; Sensing Range Max:5Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V; Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS618B1MAL2TF

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC