Telemecanique XS612B4PBM12

Proximity Sensor Inductive NC PNP 7mm 12V to 48V
$ 82.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS612B4PBM12.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-32.26%

CAD Models

Download Telemecanique XS612B4PBM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS612B4PBM12 provided by its distributors.

Proximity Sensor Inductive NC PNP 7mm 12V to 48V
inductive sensor XS6 M12 - L66mm - brass - Sn7mm - 12..48VDC - M12
TELEMECANIQUE SENSORS XS612B4PBM12 Inductive Sensor 58Vdc 200Ma Xs
Proximity switch, built-in mounting M12, 1 Form B (N/C), 200 mA, Detection range 7 mm, XS612B4PBM12
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NC, 10 → 58 V dc, 12
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS612B4PBM12
INDUCTIVE PROXIMITY SENSOR, 7MM, 48V; Sensing Range Max:7mm; Thread Size - Metric:M12 x 1; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC