Telemecanique XS612B4NAM12

Proximity Sensor Inductive NO NPN 7mm 12V to 48V
$ 81.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS612B4NAM12.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XS612B4NAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS612B4NAM12 provided by its distributors.

Proximity Sensor Inductive NO NPN 7mm 12V to 48V
inductive sensor XS6 M12 - L66mm - brass - Sn7mm - 12..48VDC - M12
Proximity switch, built-in mounting M12, 1 Form A (N/O), 200 mA, Detection range 7 mm, XS612B4NAM12
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 7 mm Detection, NPN NO, 12 → 48 V dc
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS612B4NAM12
Inductive Sensor 58Vdc 200Ma Xs
INDUCTIVE PROXIMITY SENSOR, 7MM, 48V; Sensing Range Max:7mm; Thread Size - Metric:M12 x 1; Sensor Output:NPN; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC