Telemecanique XS612B1PBL2

Cylindrical, Inductive Proximity Sensor, 17 mm Dia., Brass, 2 m, Bare Wire, 3 Wires, Shielded
$ 80.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS612B1PBL2.

Newark

Datasheet6 pages9 years ago
Datasheet142 pages15 years ago

Farnell

Electro Sonic

Burklin Elektronik

TME

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS612B1PBL2 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 17 mm Dia., Brass, 2 m, Bare Wire, 3 Wires, Shielded
Inductive Proximity Sensor 12Mm 12-48 Vdc, Ss, 1 Nc, Pnp, 4Mm, Cable
Proximity Sensor Inductive NC PNP 4mm 12V to 24V
inductive sensor XS6 M12 - L53mm - brass - Sn4mm - 12..48VDC - cable 2m
INDUCTIVE PROXIMITY SENSOR, 2.5MM TO 4MM, 12VDC TO 48VDC; Sensor Input:Inductive; Sensing Range:2.5mm to 4mm; Supply Voltage Range DC:12V to 48V
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 2.5 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 54

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC