Telemecanique XS612B1PAP5

Inductive Sensor, M12 L54MM Proximity Sensor, Brass Inductive Sensor
$ 101.561
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS612B1PAP5.

Burklin Elektronik

Datasheet2 pages3 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS612B1PAP5 provided by its distributors.

INDUCTIVE SENSOR, M12 L54MM PROXIMITY SENSOR, BRASS INDUCTIVE SENSOR
Inductive Sensor, 2.5mm Min, 4mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M12, 1 Form A (N/O), 200 mA, Detection range 4 mm, XS612B1PAP5
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS612B1PAP5
Ind Prox Sensor, 4Mm, Pnp/Spst-No, 48V; Product Range:Xs Series; Sensing Range Max:4Mm; Sensor Output Type:Pnp/Spst-No; Thread Size - Metric:M12 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS612B1PAP5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC