Descriptions of Telemecanique XS612B1PAL5 provided by its distributors.
INDUCTIVE PROXIMITY SENSOR, 2.5MM TO 4MM, 12VDC TO 48VDC; Sensor Input:Inductive; Sensing Range:2.5mm to 4mm; Supply Voltage Range DC:12V to 48V
INDUCTIVE PROXIMITY SENSOR, 4MM, 48VDC; Sensing Range Max:4mm; Thread Size - Metric:M12 x 1; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (12-Jan
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 2.5 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Cable, 5 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 54
Square D (Schneider Electric) XS612B1PAL5 Proximity Sensor. Telemecanique OsiSense Proximity Sensor, Fixed Cylindrical, Series: XS6, Inductive Sensing Method, 0.1 to 0.16 in Sensing Distance, 0 to 3.2 mm, Front Sensing Position, Discrete/PNP Output, 1NO, 10 to 58/12 to 48 VDC, 200 mA, 2500 Hz, 5 m Cable, 0.2 ms Response, 53 mm L, NEMA 4X/IP68/IP69K, -13 to 158 deg F, Flush Mount, Brass, Environmental Conditions: 25 gn Amplitude= +/- 2 mm Vibration Resistance. Additional Description: SQD -XS612B1PAL5 PROX. SENSOR 12MM DC PNP XS6. Catalog Description: Inductive proximity sensors XS, inductive sensor XS6 M12, L54mm, brass, Sn4mm, 12...48 VDC, cable 5 m.