Telemecanique XS612B1MBU20

Cylindrical, Inductive Proximity Sensor, 17 mm Dia., Brass, 1/2 in Connector, 2 Wires, Shielded
$ 94.174

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS612B1MBU20.

Newark

Datasheet5 pages0 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

CAD Models

Download Telemecanique XS612B1MBU20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS612B1MBU20 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 17 mm Dia., Brass, 1/2 in Connector, 2 Wires, Shielded
INDUCTIVE PROXIMITY SENSOR, 2MM TO 4MM, 24V TO 240V; Sensor Input:Inductive; Sensing Range:2.5mm to 4mm; Supply Voltage Range DC:24V to 240V; Supply Voltage Range AC:24V to 240V
INDUCTIVE PROXIMITY SENSOR, 4MM, 240VDC; Sensing Range Max:4mm; Thread Size - Metric:M12 x 1; Sensor Output:-; Supply Voltage DC Min:24V; Supply Voltage DC Max:240V; Product Range:OsiSense XS Series; SVHC:No SVHC (12-Jan

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC