Telemecanique XS612B1MAL10

Prox.sensor 12MM Ac/dc 2 Wire N.o. 10M Cab | Telemecanique Sensors XS612B1MAL10
$ 100.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS612B1MAL10.

Electro Sonic

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+300%

CAD Models

Download Telemecanique XS612B1MAL10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

HoneywellHOA6985-T51
Sensor; 1.6 V; 50 mA (Continuous); 10 muA; 3 V; 100 mW; 0.125 in. (Slot)
HoneywellHOA6981-T51
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 4-Pin
HoneywellHOA6983-T55
Photointerrupter Transmissive Photologic, Open Collector, Inverter 5-Pin
Photomicrosensor 0.19 in. 5-24V DC Dark Operate NPN 1m Cable Connection -10 to 55 deg C
Pm 3.6Mmslot Pms D-On 1M Cable Rohs Compliant: Yes |Omron Industrial Automation EE-SPX304-W2A
Photomicrosensor 0.14 in. 5-24V DC Dark Operate NPN 1m Cable Connection -10 to 55 deg C

Descriptions

Descriptions of Telemecanique XS612B1MAL10 provided by its distributors.

PROX.SENSOR 12MM AC/DC 2 WIRE N.O. 10M CAB | Telemecanique Sensors XS612B1MAL10
inductive sensor XS6 M12 - L53mm - brass - Sn4mm - 24..240VAC/DC - cable 10m
INDUCTIVE PROXIMITY SENSOR, 2.5MM-4MM, 24V-240V; Sensor Input:Inductive; Sensing Range Max:4mm; Supply Voltage DC Min:20V; Supply Voltage DC Max:264V; Sensor Output:SPST-NO ;RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC