Telemecanique XS608B3CAL2

inductive sensor XS6 M8 - L33mm - brass - Sn2.5mm - 12..24VDC - cable 2m
$ 146.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS608B3CAL2.

Burklin Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.85%

CAD Models

Download Telemecanique XS608B3CAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS608B3CAL2 provided by its distributors.

inductive sensor XS6 M8 - L33mm - brass - Sn2.5mm - 12..24VDC - cable 2m
TELEMECANIQUE SENSORS XS608B3CAL2 Inductive sensor XS6 M8-L33mm-brass
Proximity Sensor Inductive NO 2.5mm 12V to 24V
Proximity switch, built-in mounting M8, 1 Form A (N/O), 100 mA, Detection range 2.5 mm, XS608B3CAL2
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, 2-Wire NO, 12 → 24 V dc
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS608B3CAL2
Telemecanique Sensors XS608B3CAL2 近接センサ
INDUCTIVE PROXIMITY SENSOR, 2.5MM, 24V; Sensing Range Max:2.5mm; Thread Size - Metric:M8 x 1; Sensor Output:-; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC