Telemecanique XS608B1PBL2

Proximity Sensor Inductive NC PNP 2.5mm 12V to 24V
$ 104.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS608B1PBL2.

Newark

Datasheet7 pages9 years ago
Datasheet142 pages15 years ago

Farnell

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-79.13%

CAD Models

Download Telemecanique XS608B1PBL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS608B1PBL2 provided by its distributors.

Proximity Sensor Inductive NC PNP 2.5mm 12V to 24V
inductive sensor XS6 M8 - L51mm - stainless - Sn2.5mm - 12..48VDC - cable 2m
Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Stainless Steel, 2 m, Bare Wire, 3 Wires, Shielded
INDUCTIVE PROXIMITY SENSOR 8MM 12-48 VDC, SS, 1 NC, PNP, 2.5MM, CABLE | Telemecanique Sensors XS608B1PBL2
INDUCTIVE SENSOR, 2.5MM, 12-48VDC; Sensing Range Max: 2.5mm; Thread Size - Metric: M8; Sensor Output: PNP; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 48V; Product Range: OsiSense XS 608 Series; SVHC: No SVHC (15-Jan-2018)
Sensing Distance Max. mm = 2.5 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 2.5 / Current Consumption mA = 10 / Housing Material = Stainless Steel / Series = XS6 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Length mm = 51

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC