Descriptions of Telemecanique XS608B1PAM12 provided by its distributors.
Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Stainless Steel, M12, 3 Wires, Shielded
Inductive Proximity Sensor 8Mm 12-48 Vdc, Ss, 1 No, Pnp, 2.5Mm, M12
Proximity Sensor Inductive NO PNP 2.5mm 12V to 48VDC
; Sensor Input:Inductive; Sensing Range:0mm to 2.5mm ;RoHS Compliant: Yes
inductive sensor XS6 M8 - L62mm - stainless - Sn2.5mm - 12..48VDC - M12
INDUCTIVE PROXIMITY SENSOR, 0MM TO 2.5MM, 12VDC TO 48VDC; Sensor Input:Inductive; Sensing Range:0mm to 2.5mm; Supply Voltage Range DC:12V to 48V
Square D (Schneider Electric) XS608B1PAM12 Osiprox Proximity Sensor. Telemecanique Osiprox OsiSense XS Proximity Sensor, Fixed Cylindrical Shielded, Series: XS6, Inductive Sensing Method, 0 to 2.5 mm Sensing Distance, 0 to 2 mm Measuring, Front Sensing Position, Discrete/PNP Output, 1NO Contact Configuration, 10 to 58/12 to 48 VDC, 200 mA, 2500 Hz Frequency Response, 4-Pin M12 Male Connection, 0.2 ms Response, 62 mm L Size, NEMA 4X/IP67 Enclosure, -25 to 70 deg C, Flush Mounting, 303 Stainless Steel. Additional Description: SQD -XS608B1PAM12 PROXIMITY SENSOR 8MM DC PNP XS6 OPTIONS XS6 +OPTIONS. Catalog Description: Inductive proximity sensors XS, inductive sensor XS6 M8, L62mm, stainless, Sn2.5 mm, 12...48 VDC, M12.