Telemecanique XS530BSCAM12

Inductive Proximity Sensor , XS5 M30 Inductive Sensor, SN10MM Sensor
$ 197.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS530BSCAM12.

IHS

Datasheet6 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS530BSCAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS530BSCAM12 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR , XS5 M30 INDUCTIVE SENSOR, SN10MM SENSOR
Proximity Sensor Inductive NO 1cm 12V to 24VDC
Inductive Sensor, 0mm Min, 8mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M30, 1 Form A (N/O), 100 mA, Detection range 10 mm, XS530BSCAM12
Ind Prox Sensor, 10Mm, Spst-No, 24V; Product Range:Xs Series; Sensing Range Max:10Mm; Sensor Output Type:Spst-No; Thread Size - Metric:M30 X 1.5 Rohs Compliant: Yes |Telemecanique Sensors XS530BSCAM12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC