Telemecanique XS530BLPAL2

Proximity Sensor Inductive NO PNP 1cm 12V to 24V
$ 104.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS530BLPAL2.

Newark

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Farnell

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+33.33%

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS530BLPAL2 provided by its distributors.

Proximity Sensor Inductive NO PNP 1cm 12V to 24V
Proximity Sensor 30Mm Dc Pnp No |Schneider Electric XS530BLPAL2
PNP BARRELINDUCTIVE PROX SENSOR, M30X1.5,10MM DETECTION RANGE,12 TO 48VDC, IP69K
inductive sensor XS5 M30 - L62mm - brass - Sn10mm - 12..48VDC - cable 2m
Inductive Sensor, M30, 10mm, PNP NO, 2m Type: Barrel;Output Type: PNP; NO;Size: M30;Sensing Range: 10mm;Supply Voltage: 12 - 24V dc;Inductive Proximity Sensors
SENSOR, 10MM, LONG, M30, 12-24V, 2M; Sensor Input:Inductive; Frequency Response Range:1kHz; Supply Voltage Range DC:12V to 24V; SVHC:No SVHC (19-Dec-2011); Sensing Range:8mm to 15mm; Sensor Output1:PNP

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC