Telemecanique XS530B1PBM12

Proximity Sensor Inductive NC PNP 1cm 12V to 24V
$ 99.735

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS530B1PBM12.

Newark

Datasheet6 pages0 years ago
Datasheet142 pages15 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

CAD Models

Download Telemecanique XS530B1PBM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS530B1PBM12 provided by its distributors.

Proximity Sensor Inductive NC PNP 1cm 12V to 24V
inductive sensor XS5 M30 - L55mm - brass - Sn10mm - 12..24VDC - M12
Schneider PROXIMITY SENSOR 30MM DC PNP XS5
TELEMECANIQUE XS530B1PBM12 Xs530B1Pbm12 Inductive 12-24V-Dc Proximity Switch
Proximity switch, built-in mounting M30, 1 Form B (N/C), 200 mA, Detection range 10 mm, XS530B1PBM12
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 12 → 48 V dc
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS530B1PBM12
INDUCTIVE SENSOR 36VDC 200MA XS
Telemecanique Sensors XS530B1PBM12 近接センサ
INDUCTIVE PROXIMITY SENSOR, 10MM, 24VDC; Sensing Range Max:10mm; Thread Size - Metric:M30; Sensor Output:PNP-NC; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-Ja

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC