Telemecanique XS530B1CAM12

Inductiive Proximity Sensors XS5 M30, L74MM, Brass, SN10MM, 12-48VDC, M12
$ 107.529
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS530B1CAM12.

IHS

Datasheet6 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS530B1CAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS530B1CAM12 provided by its distributors.

INDUCTIIVE PROXIMITY SENSORS XS5 M30, L74MM, BRASS, SN10MM, 12-48VDC, M12
Proximity Sensor Inductive NO 1cm 12V to 48V
Inductive Sensor, 0mm Min, 8mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M30, 1 Form A (N/O), 100 mA, Detection range 10 mm, XS530B1CAM12
PROXIMITY SENSOR 30MM 2WIRE XS5
INDUCTIVE PROXIMITY SENSOR, 10MM, 48V; Sensing Range Max: 10mm; Thread Size - Metric: M30; Sensor Output: SPST-NO; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 48V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC